Part Details for GRM033C80G105ME05D by Murata Manufacturing Co Ltd
Overview of GRM033C80G105ME05D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033C80G105ME05D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM4329
|
Newark | Capacitor, Mlc, 1Uf, 4V, 0201 Rohs Compliant: Yes |Murata GRM033C80G105ME05D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0410 / $0.0700 | Buy Now |
DISTI #
490-18622-1-ND
|
DigiKey | CAP CER 1UF 4V X6S 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5441 In Stock |
|
$0.0124 / $0.1200 | Buy Now |
DISTI #
GRM033C80G105ME05D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 1uF 4VDC X6S 20% 0201 Paper T/R - Tape and Reel (Alt: GRM033C80G105ME05D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
81-GRM033C80G105ME0D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 4 VDC 20% 0201 X6S RoHS: Compliant | 1412 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | 0201 105 pF 4 V ±20% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0122 / $0.0129 | Buy Now |
|
Future Electronics | 0201 105 pF 4 V ±20% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0120 / $0.0132 | Buy Now |
DISTI #
67024051
|
Verical | Cap Ceramic 1uF 4V X6S 20% Pad SMD 0201 105°C Automotive T/R RoHS: Compliant Min Qty: 933 Package Multiple: 1 | Americas - 14804 |
|
$0.0221 / $0.0335 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 4V, 20% +TOL, 20% -TOL, X6S, 22% TC, 1UF, SURFACE MOUNT, 0201 | 18000 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
GRM033C80G105ME05D
|
TME | Capacitor: ceramic, MLCC, 1uF, 4V, X6S, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0145 | RFQ |
DISTI #
GRM033C80G105ME05D
|
Avnet Abacus | Multi-Layer Ceramic Capacitor 1uF 4VDC X6S 20% 0201 Paper T/R (Alt: GRM033C80G105ME05D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM033C80G105ME05D
GRM033C80G105ME05D CAD Models
GRM033C80G105ME05D Part Data Attributes
|
GRM033C80G105ME05D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033C80G105ME05D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1uF, 4.0V, ±20%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033C80G105ME05D
This table gives cross-reference parts and alternative options found for GRM033C80G105ME05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033C80G105ME05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201S105M4R0CT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GRM033C80G105ME05D vs 0201S105M4R0CT |
GRM033C80G105ME05W | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X6S, 1 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033C80G105ME05D vs GRM033C80G105ME05W |
CM03X6S105M04AH039 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | KYOCERA Corporation | GRM033C80G105ME05D vs CM03X6S105M04AH039 |
MSASA063AC6105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM033C80G105ME05D vs MSASA063AC6105MFNA01 |
MLASA063AC6105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM033C80G105ME05D vs MLASA063AC6105MFNA01 |
C0201S105M004RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | GRM033C80G105ME05D vs C0201S105M004RY |
GRM033C80G105MEA2J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033C80G105ME05D vs GRM033C80G105MEA2J |
GRM033C80G105ME05J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033C80G105ME05D vs GRM033C80G105ME05J |
AMK063AC6105MP-F | Capacitor, Ceramic, Chip, General Purpose, 61pF, 4.0V, ±20%, X6S, 0201 (0603 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM033C80G105ME05D vs AMK063AC6105MP-F |
GRM033C80G105MEA2W | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033C80G105ME05D vs GRM033C80G105MEA2W |