GRM0335C1H6R6WA01J
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 6.6pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Overview of GRM0335C1H6R6WA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM0335C1H6R6WA01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM0335C1H6R6WA01JTR-ND
DigiKey CAP CER 6.6PF 50V C0G 0201 Min Qty: 50000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0047
$0.0047 Buy Now
DISTI # GRM0335C1H6R6WA01J
Avnet Americas CAP 6.6PF 50VDC C0G 0.05PF SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM0335C1H6R6WA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0036
$0.0036 Buy Now
DISTI # 81-GRM0335C1H6R6WA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.6 pF 50 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0200
  • 100 $0.0100
  • 1,000 $0.0070
  • 2,500 $0.0060
  • 10,000 $0.0050
  • 50,000 $0.0040
$0.0040 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 50,000 $0.0033
$0.0033 Buy Now

CAD Models for GRM0335C1H6R6WA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM0335C1H6R6WA01J by Murata Manufacturing Co Ltd

GRM0335C1H6R6WA01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0201
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000066 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
0.76%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
0.76%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM0335C1H6R6WA01J
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 6.6pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
    VS

Alternate Parts for GRM0335C1H6R6WA01J

This table gives cross-reference parts and alternative options found for GRM0335C1H6R6WA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H6R6WA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1H6R6WA01C Ceramic Capacitor, Ceramic, 50V, 0.7576% +Tol, 0.7576% -Tol, C0G, -/+30ppm/Cel TC, 0.0000066uF, 0201, Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GRM0335C1H6R6WA01C
GJM0335C1H6R6WB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.76% +Tol, 0.76% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GJM0335C1H6R6WB01D
GRM0335C1H6R6WD01C CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000066uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GRM0335C1H6R6WD01C
GRM0335C1H6R6WA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.76% +Tol, 0.76% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GRM0335C1H6R6WA01W
GRM0335C1H6R6WA01D Capacitor, Ceramic, Chip, General Purpose, 6.6pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GRM0335C1H6R6WA01D
GJM0335C1H6R6WB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.76% +Tol, 0.76% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GJM0335C1H6R6WB01J
GRM0335C1H6R6WD01D CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000066uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GRM0335C1H6R6WD01D
GRM0335C1H6R6WA01B Ceramic Capacitor, Ceramic, 50V, 0.7576% +Tol, 0.7576% -Tol, C0G, -/+30ppm/Cel TC, 0.0000066uF, 0201, Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GRM0335C1H6R6WA01B
GRM0335C1H6R6WD01J CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000066uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GRM0335C1H6R6WD01J
GRM0335C1H6R6WD01B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000066uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0335C1H6R6WA01J vs GRM0335C1H6R6WD01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0335C1H6R6WA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0335C1H6R6WA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0335C1H6R6WA01J would you like to use for your alert(s)?
  • Please alert me when GRM0335C1H6R6WA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0335C1H6R6WA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0335C1H6R6WA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0335C1H6R6WA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0335C1H6R6WA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0335C1H6R6WA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: