Part Details for GRM0335C1H3R3CA01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1H3R3CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1H3R3CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7066
|
Newark | Cap, 3.3Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1H3R3CA01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 | Buy Now |
DISTI #
94AC8955
|
Newark | Cap, 3.3Pf, 50V, Mlcc, 0201, Capacitance:3.3Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM0335C1H3R3CA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14137 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
490-6128-1-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128269 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
GRM0335C1H3R3CA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H3R3CA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0009 | Buy Now |
DISTI #
81-GRM0335C1H3R3CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 pF 50 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant | 23638 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_06890902
|
Arrow Electronics | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Date Code: 2333 | Europe - 30000 |
|
$0.0015 | Buy Now |
DISTI #
V72:2272_07226008
|
Arrow Electronics | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 Container: Cut Strips | Americas - 14328 |
|
$0.0014 | Buy Now |
|
Future Electronics | 0201 3.3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0013 / $0.0015 | Buy Now |
|
Future Electronics | 0201 3.3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
70320802
|
Verical | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2333 | Americas - 30000 |
|
$0.0015 | Buy Now |
Part Details for GRM0335C1H3R3CA01D
GRM0335C1H3R3CA01D CAD Models
GRM0335C1H3R3CA01D Part Data Attributes
|
GRM0335C1H3R3CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H3R3CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H3R3CA01D
This table gives cross-reference parts and alternative options found for GRM0335C1H3R3CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H3R3CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-3R3CPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0201, | VENKEL LTD | GRM0335C1H3R3CA01D vs C0201C0G500-3R3CPBD |
MBASU063SCG3R3CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H3R3CA01D vs MBASU063SCG3R3CFNA01 |
02015A3R3CA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, | Kyocera AVX Components | GRM0335C1H3R3CA01D vs 02015A3R3CA14A |
MCASU063SCG3R3CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H3R3CA01D vs MCASU063SCG3R3CFNA01 |
C0603C0G1H3R3C030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRM0335C1H3R3CA01D vs C0603C0G1H3R3C030BA |
GRM0335C1H3R3CD01F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H3R3CA01D vs GRM0335C1H3R3CD01F |
GMC02CG3R3C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | GRM0335C1H3R3CA01D vs GMC02CG3R3C50NT |
NMC0201NPO3R3C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM0335C1H3R3CA01D vs NMC0201NPO3R3C50TRP3KF |
MMASU063SCG3R3CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H3R3CA01D vs MMASU063SCG3R3CFNA18 |
C0201C0G500-3R3CNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRM0335C1H3R3CA01D vs C0201C0G500-3R3CNE |