Part Details for GRM0335C1H1R5BA01J by Murata Manufacturing Co Ltd
Overview of GRM0335C1H1R5BA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1H1R5BA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0335C1H1R5BA01JCT-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37903 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
GRM0335C1H1R5BA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H1R5BA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
81-GRM0335C1H1R5BA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 142699 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07225892
|
Arrow Electronics | Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Date Code: 2428 | Americas - 50000 |
|
$0.0018 / $0.0020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0017 | Buy Now |
DISTI #
85029061
|
Verical | Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2428 | Americas - 50000 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
GRM0335C1H1R5BA01J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, � 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H1R5BA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM0335C1H1R5BA01J
GRM0335C1H1R5BA01J CAD Models
GRM0335C1H1R5BA01J Part Data Attributes
|
GRM0335C1H1R5BA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H1R5BA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H1R5BA01J
This table gives cross-reference parts and alternative options found for GRM0335C1H1R5BA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H1R5BA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02015A1R5BA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRM0335C1H1R5BA01J vs 02015A1R5BA12A |
C0201C0G500-1R5BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM0335C1H1R5BA01J vs C0201C0G500-1R5BPD |
CC0201BPNPO9BN1R5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1H1R5BA01J vs CC0201BPNPO9BN1R5 |
C0201COG500-1R5BSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | VENKEL LTD | GRM0335C1H1R5BA01J vs C0201COG500-1R5BSNR |
C0201C0G500-1R5BPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, | VENKEL LTD | GRM0335C1H1R5BA01J vs C0201C0G500-1R5BPBP |
0201A1R5B5NT10 | Ceramic Capacitor, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Mijo Technology | GRM0335C1H1R5BA01J vs 0201A1R5B5NT10 |
C0201C0G500-1R5BGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM0335C1H1R5BA01J vs C0201C0G500-1R5BGR |
NMC-Q0201NPO1R5B50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | GRM0335C1H1R5BA01J vs NMC-Q0201NPO1R5B50TRPF |
KGM03ACG1H1R5BH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRM0335C1H1R5BA01J vs KGM03ACG1H1R5BH |
GRM0335C1H1R5BD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H1R5BA01J vs GRM0335C1H1R5BD01C |