Part Details for GRM0335C1H181FA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H181FA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H181FA01D Information
GRM0335C1H181FA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H181FA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4967
|
Newark | Cap, 180Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1H181FA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12823 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
490-GRM0335C1H181FA01DCT-ND
|
DigiKey | CAP CER 180PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42257 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
GRM0335C1H181FA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ? 1%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0102 | Buy Now |
DISTI #
81-GRM0335C1H181FA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 180 pF 50 VDC 1% 0201 C0G (NP0) RoHS: Compliant | 55890 |
|
$0.0190 / $0.1100 | Buy Now |
|
Future Electronics | 0201 180 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel |
15000 Reel |
|
$0.0042 / $0.0047 | Buy Now |
DISTI #
77363464
|
Verical | Cap Ceramic 180pF 50V C0G 1% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 6025 Package Multiple: 1 | Americas - 7198 |
|
$0.0050 / $0.0117 | Buy Now |
DISTI #
GRM0335C1H181FA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 180 pF 50 VDC 1% 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0044 / $0.0050 | Buy Now |
DISTI #
GRM0335C1H181FA01D
|
TME | Capacitor: ceramic, MLCC, 180pF, 50V, C0G (NP0), ±1%, SMD, 0201 Min Qty: 100 | 7300 |
|
$0.0043 / $0.0196 | Buy Now |
DISTI #
GRM0335C1H181FA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 180 pF 50 V 1 C0G NP0 0201 0603 Metric (Alt: GRM0335C1H181FA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM0335C1H181FA01D
GRM0335C1H181FA01D CAD Models
GRM0335C1H181FA01D Part Data Attributes
|
GRM0335C1H181FA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H181FA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H181FA01D
This table gives cross-reference parts and alternative options found for GRM0335C1H181FA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H181FA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1H181FA01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00018 uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1H181FA01D vs GRM0335C1H181FA01J |
GRT0335C1H181FA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0201, CHIP | GRM0335C1H181FA01D vs GRT0335C1H181FA02D |
GRT0335C1H181FA02J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00018 uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1H181FA01D vs GRT0335C1H181FA02J |