Part Details for GRM0335C1E7R5CA01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1E7R5CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1E7R5CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11302-1-ND
|
DigiKey | CAP CER 7.5PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36478 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
GRM0335C1E7R5CA01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 7.5 pF, 25 V, 0201 [0603 Metric], ? 0.25pF, C0G / NP0 - Tape and Reel (Alt: GRM0335C1E7R5CA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
81-GRM0335C1E7R5CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.5 pF 25 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant | 37697 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_07279583
|
Arrow Electronics | Cap Ceramic 7.5pF 25V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks | Europe - 45000 |
|
$0.0010 | Buy Now |
DISTI #
V72:2272_07225527
|
Arrow Electronics | Cap Ceramic 7.5pF 25V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 Container: Cut Strips | Americas - 14980 |
|
$0.0011 / $0.0430 | Buy Now |
|
Future Electronics | 0201 25V C0G 7.5pF 0.25pF multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
62511886
|
Verical | Cap Ceramic 7.5pF 25V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 45000 |
|
$0.0010 | Buy Now |
DISTI #
61235034
|
Verical | Cap Ceramic 7.5pF 25V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 2205 | Americas - 14980 |
|
$0.0011 / $0.0012 | Buy Now |
|
Bristol Electronics | 44427 |
|
RFQ | ||
|
Quest Components | 35541 |
|
$0.0076 / $0.0570 | Buy Now |
Part Details for GRM0335C1E7R5CA01D
GRM0335C1E7R5CA01D CAD Models
GRM0335C1E7R5CA01D Part Data Attributes
|
GRM0335C1E7R5CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E7R5CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 7.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E7R5CA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E7R5CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E7R5CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0201CPNPO8BN7R5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, | YAGEO Corporation | GRM0335C1E7R5CA01D vs CQ0201CPNPO8BN7R5 |
250R05L7R5CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000075 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | GRM0335C1E7R5CA01D vs 250R05L7R5CT4Y |
C0603C0G1E7R5CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRM0335C1E7R5CA01D vs C0603C0G1E7R5CT |
RF03N7R5C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GRM0335C1E7R5CA01D vs RF03N7R5C250CT |
250R05L7R5CC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 0201, | Johanson Technology Inc | GRM0335C1E7R5CA01D vs 250R05L7R5CC4W |
250R05L7R5CU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 0201, | Johanson Technology Inc | GRM0335C1E7R5CA01D vs 250R05L7R5CU4Y |
CL03C7R5CA3GNND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E7R5CA01D vs CL03C7R5CA3GNND |
GRM0335C1E7R5CA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E7R5CA01D vs GRM0335C1E7R5CA01W |
CL03C7R5CA3NLNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E7R5CA01D vs CL03C7R5CA3NLNL |
GRM0335C1E7R5CA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E7R5CA01D vs GRM0335C1E7R5CA01J |