Part Details for GRM0335C1E681JA01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1E681JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1E681JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1551
|
Newark | Cap, 680Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1E681JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7100 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
490-14330-1-ND
|
DigiKey | CAP CER 680PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108298 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
GRM0335C1E681JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E681JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
81-GRM0335C1E681JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 25 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 93505 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_13240308
|
Arrow Electronics | Cap Ceramic 680pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Date Code: 2439 | Europe - 390000 |
|
$0.0019 / $0.0029 | Buy Now |
DISTI #
V72:2272_07225425
|
Arrow Electronics | Cap Ceramic 680pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2119 Container: Cut Strips | Americas - 2211 |
|
$0.0019 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 680pF 25V C0G 5% 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0016 / $0.0019 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 680pF 25V C0G 5% 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
84996094
|
Verical | Cap Ceramic 680pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2439 | Americas - 390000 |
|
$0.0020 / $0.0030 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00068UF, SURFACE MOUNT, 0201 | 119758 |
|
$0.0053 / $0.0450 | Buy Now |
Part Details for GRM0335C1E681JA01D
GRM0335C1E681JA01D CAD Models
GRM0335C1E681JA01D Part Data Attributes
|
GRM0335C1E681JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E681JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 680pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E681JA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E681JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E681JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT0335C1E681JA02D | Murata Manufacturing Co Ltd | $0.0057 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0201, CHIP | GRM0335C1E681JA01D vs GRT0335C1E681JA02D |
GRM0335C1E681JA01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00068 uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1E681JA01D vs GRM0335C1E681JA01W |
TMK063CG681JT-F | TAIYO YUDEN | $0.0049 | Capacitor, Ceramic, Chip, General Purpose, 680pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRM0335C1E681JA01D vs TMK063CG681JT-F |
MSAST063SCG681JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0201, CHIP | GRM0335C1E681JA01D vs MSAST063SCG681JFNA01 |
GRT0335C1E681JA02W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00068 uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1E681JA01D vs GRT0335C1E681JA02W |