Datasheets
GRM0335C1E560GA01J by: Murata Manufacturing Co Ltd

Capacitor, Ceramic, Chip, General Purpose, 56pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Part Details for GRM0335C1E560GA01J by Murata Manufacturing Co Ltd

Overview of GRM0335C1E560GA01J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM0335C1E560GA01J

Part # Distributor Description Stock Price Buy
DISTI # GRM0335C1E560GA01J-ND
DigiKey CAP CER 56PF 25V C0G/NP0 0201 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0021
$0.0021 Buy Now
DISTI # GRM0335C1E560GA01J
Avnet Americas Multilayer Ceramic Capacitor, 56 pF, 25 V, ? 2%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E560GA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0021
  • 100,000 $0.0020
  • 200,000 $0.0020
  • 300,000 $0.0019
  • 400,000 $0.0019
  • 500,000 $0.0019
  • 5,000,000 $0.0018
$0.0018 / $0.0021 Buy Now
DISTI # 81-GRM0335C1E560GA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 56 pF 25 VDC 2% 0201 C0G (NP0) RoHS: Compliant 114949
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 1,000 $0.0030
  • 50,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
Reel
  • 50,000 $0.0015
$0.0015 Buy Now
DISTI # GRM0335C1E560GA01J
Avnet Abacus Multilayer Ceramic Capacitor, 56 pF, 25 V, � 2%, C0G (NP0), 0201 [0603 Metric] (Alt: GRM0335C1E560GA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # GRM0335C1E560GA01J
Avnet Asia Multilayer Ceramic Capacitor, 56 pF, 25 V, ? 2%, C0G (NP0), 0201 [0603 Metric] (Alt: GRM0335C1E560GA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days 0
  • 50,000 $0.0021
  • 100,000 $0.0018
  • 150,000 $0.0017
  • 250,000 $0.0017
  • 500,000 $0.0017
  • 1,250,000 $0.0016
  • 2,500,000 $0.0016
$0.0016 / $0.0021 Buy Now

Part Details for GRM0335C1E560GA01J

GRM0335C1E560GA01J CAD Models

GRM0335C1E560GA01J Part Data Attributes

GRM0335C1E560GA01J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM0335C1E560GA01J Murata Manufacturing Co Ltd Capacitor, Ceramic, Chip, General Purpose, 56pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Part Package Code 0201
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for GRM0335C1E560GA01J

This table gives cross-reference parts and alternative options found for GRM0335C1E560GA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E560GA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0201C0G250-560GPBU Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP VENKEL LTD GRM0335C1E560GA01J vs C0201C0G250-560GPBU
GRM0335C1E560GA01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0335C1E560GA01J vs GRM0335C1E560GA01W
C0201COG250-560GSND Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0201, VENKEL LTD GRM0335C1E560GA01J vs C0201COG250-560GSND
250R05L560GG4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000056 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc GRM0335C1E560GA01J vs 250R05L560GG4Y
250R05L560GU4Y Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0201, Johanson Technology Inc GRM0335C1E560GA01J vs 250R05L560GU4Y
GRT0335C1E560GA02D Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM0335C1E560GA01J vs GRT0335C1E560GA02D
C0201C0G250-560GPBP Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, VENKEL LTD GRM0335C1E560GA01J vs C0201C0G250-560GPBP
C0201C0G250-560GPBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, VENKEL LTD GRM0335C1E560GA01J vs C0201C0G250-560GPBR
C0201COG250-560GSNR Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0201, VENKEL LTD GRM0335C1E560GA01J vs C0201COG250-560GSNR
250R05L560GT4T CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000056uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc GRM0335C1E560GA01J vs 250R05L560GT4T

GRM0335C1E560GA01J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0335C1E560GA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0335C1E560GA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0335C1E560GA01J would you like to use for your alert(s)?
  • Please alert me when GRM0335C1E560GA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0335C1E560GA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0335C1E560GA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0335C1E560GA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0335C1E560GA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0335C1E560GA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: