Part Details for GRM0335C1E4R3BD01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1E4R3BD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1E4R3BD01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07533240
|
Arrow Electronics | Cap Ceramic 4.3pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1113 Container: Cut Strips | Americas - 12509 |
|
$0.0014 / $0.0064 | Buy Now |
DISTI #
84029644
|
Verical | Cap Ceramic 4.3pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 5001 Package Multiple: 1 Date Code: 1113 | Americas - 12509 |
|
$0.0014 | Buy Now |
|
Quest Components | 24000 |
|
$0.0180 / $0.1350 | Buy Now |
Part Details for GRM0335C1E4R3BD01D
GRM0335C1E4R3BD01D CAD Models
GRM0335C1E4R3BD01D Part Data Attributes
|
GRM0335C1E4R3BD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E4R3BD01D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000043uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.33% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E4R3BD01D
This table gives cross-reference parts and alternative options found for GRM0335C1E4R3BD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E4R3BD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1E4R3BD03W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.33% +Tol, 2.33% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E4R3BD01D vs GCM0335C1E4R3BD03W |
CL03C4R3BA3ALND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E4R3BD01D vs CL03C4R3BA3ALND |
CL03C4R3BA3NLND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E4R3BD01D vs CL03C4R3BA3NLND |
CQ0201BPNPO8BN4R3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1E4R3BD01D vs CQ0201BPNPO8BN4R3 |
CBR02C439B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.33% +Tol, 2.33% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM0335C1E4R3BD01D vs CBR02C439B3GAC |
GRM0335C1E4R3BD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000043uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E4R3BD01D vs GRM0335C1E4R3BD01W |
CL03C4R3BA3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E4R3BD01D vs CL03C4R3BA3GLNC |
CL03C4R3BA3NCNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E4R3BD01D vs CL03C4R3BA3NCNC |
CL03C4R3BA3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E4R3BD01D vs CL03C4R3BA3ALNC |
QLCD250Q4R3B1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | GRM0335C1E4R3BD01D vs QLCD250Q4R3B1GV001T |