Part Details for GRM0335C1E3R2BA01J by Murata Manufacturing Co Ltd
Overview of GRM0335C1E3R2BA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1E3R2BA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0335C1E3R2BA01JTR-ND
|
DigiKey | CAP CER 3.2PF 25V C0G 0201 Min Qty: 50000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0024 | Buy Now |
DISTI #
GRM0335C1E3R2BA01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 3.2pF 25VDC C0G 0.1pF 0201 Paper T/R - Tape and Reel (Alt: GRM0335C1E3R2BA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM0335C1E3R2BA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.2 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0017 | Buy Now |
Part Details for GRM0335C1E3R2BA01J
GRM0335C1E3R2BA01J CAD Models
GRM0335C1E3R2BA01J Part Data Attributes
|
GRM0335C1E3R2BA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E3R2BA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000032 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.13% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.13% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E3R2BA01J
This table gives cross-reference parts and alternative options found for GRM0335C1E3R2BA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E3R2BA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1E3R2BB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2BA01J vs GJM0335C1E3R2BB01D |
GJM0335C1E3R2BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2BA01J vs GJM0335C1E3R2BB01J |
CQ0201BRNPO8BN3R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, | YAGEO Corporation | GRM0335C1E3R2BA01J vs CQ0201BRNPO8BN3R2 |
GRM0335C1E3R2BD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000032uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2BA01J vs GRM0335C1E3R2BD01W |
RF03N3R2B250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM0335C1E3R2BA01J vs RF03N3R2B250CG |
GRM0335C1E3R2BD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000032uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2BA01J vs GRM0335C1E3R2BD01D |
GRM0335C1E3R2BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000032uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2BA01J vs GRM0335C1E3R2BD01J |
CBR02C329B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM0335C1E3R2BA01J vs CBR02C329B3GAC |
GRM0335C1E3R2BD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000032uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2BA01J vs GRM0335C1E3R2BD01F |
RF03N3R2B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM0335C1E3R2BA01J vs RF03N3R2B250CT |