Part Details for GRM0335C1E2R4BD01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1E2R4BD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1E2R4BD01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0900 / $0.6000 | Buy Now | |
|
Quest Components | 12000 |
|
$0.1260 / $0.7200 | Buy Now |
Part Details for GRM0335C1E2R4BD01D
GRM0335C1E2R4BD01D CAD Models
GRM0335C1E2R4BD01D Part Data Attributes
|
GRM0335C1E2R4BD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E2R4BD01D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000024uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.17% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.17% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E2R4BD01D
This table gives cross-reference parts and alternative options found for GRM0335C1E2R4BD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E2R4BD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L2R4BC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Johanson Technology Inc | GRM0335C1E2R4BD01D vs 250R05L2R4BC4S |
CL03C2R4BA3GNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E2R4BD01D vs CL03C2R4BA3GNNL |
GCM0335C1E2R4BD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E2R4BD01D vs GCM0335C1E2R4BD03J |
NMC-Q0201NP02R4B25TRPF | CAP,CERAMIC,2.4PF,25VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | GRM0335C1E2R4BD01D vs NMC-Q0201NP02R4B25TRPF |
250R05L2R4BC4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Johanson Technology Inc | GRM0335C1E2R4BD01D vs 250R05L2R4BC4Y |
CQ0201BPNPO8BN2R4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1E2R4BD01D vs CQ0201BPNPO8BN2R4 |
CL03C2R4BA3ALNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E2R4BD01D vs CL03C2R4BA3ALNL |
CL03C2R4BA3NCND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E2R4BD01D vs CL03C2R4BA3NCND |
CL03C2R4BA3GLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E2R4BD01D vs CL03C2R4BA3GLNP |
CL03C2R4BA3NNND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0201, | Samsung Electro-Mechanics | GRM0335C1E2R4BD01D vs CL03C2R4BA3NNND |