Part Details for GRM022R60J472ME19L by Murata Manufacturing Co Ltd
Results Overview of GRM022R60J472ME19L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM022R60J472ME19L Information
GRM022R60J472ME19L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM022R60J472ME19L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM022R60J472ME19L-ND
|
DigiKey | CAP CER 4700PF 6.3V X5R 01005 Min Qty: 40000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
GRM022R60J472ME19L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 6.3 V, ? 20%, X5R, 01005 [0402 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel |
40000 |
|
$0.0015 | Buy Now |
DISTI #
81-GRM022R60J472ME9L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 6.3 VDC 20% 01005 X5R RoHS: Compliant | 27655 |
|
$0.0030 / $0.1100 | Buy Now |
|
Future Electronics | CAP 0.0047UF 6.3VDC X5R 20% SMD 01005 EMBOSSED TAPE - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0023 / $0.0026 | Buy Now |
DISTI #
GRM022R60J472ME19L
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 6.3V, X5R, ±20%, SMD, 01005, 180mm Min Qty: 40000 | 0 |
|
$0.0019 | RFQ |
DISTI #
GRM022R60J472ME19L
|
Avnet Abacus | Multilayer Ceramic Capacitor 4700 pF 63 V 20 X5R 01005 0402 Metric (Alt: GRM022R60J472ME19L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM022R60J472ME19L
GRM022R60J472ME19L CAD Models
GRM022R60J472ME19L Part Data Attributes
|
GRM022R60J472ME19L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM022R60J472ME19L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GRM022R60J472ME19L
This table gives cross-reference parts and alternative options found for GRM022R60J472ME19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM022R60J472ME19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C01005X5R6R3-472MPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, | GRM022R60J472ME19L vs C01005X5R6R3-472MPBR |
C01005X5R6R3-472MG6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 01005, | GRM022R60J472ME19L vs C01005X5R6R3-472MG6R |
C01005X5R6R3-472MGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM022R60J472ME19L vs C01005X5R6R3-472MGE |
C01005X5R6R3-472MN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | GRM022R60J472ME19L vs C01005X5R6R3-472MN6P |
GRM022R60J472ME19D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | GRM022R60J472ME19L vs GRM022R60J472ME19D |
CM02X5R472M06KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 01005, | GRM022R60J472ME19L vs CM02X5R472M06KQ |
C01005X5R6R3-472MPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM022R60J472ME19L vs C01005X5R6R3-472MPE |
C01005X5R6R3-472MGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 01005, | GRM022R60J472ME19L vs C01005X5R6R3-472MGR |
MSASJ042SB5472MWNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP | GRM022R60J472ME19L vs MSASJ042SB5472MWNA01 |
C01005X5R6R3-472MNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP | GRM022R60J472ME19L vs C01005X5R6R3-472MNP |