Part Details for GRM022R60J103KE19L by Murata Manufacturing Co Ltd
Overview of GRM022R60J103KE19L by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM022R60J103KE19L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5982
|
Newark | Cap, 0.01Uf, 6.3V, Mlcc, 01005, Capacitance:0.01Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:01005 [0402 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM022R60J103KE19L RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0040 | Buy Now |
DISTI #
92AH8239
|
Newark | Cap, 0.01Uf, 6.3V, Mlcc, 01005 Rohs Compliant: Yes |Murata GRM022R60J103KE19L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11070 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
490-8615-1-ND
|
DigiKey | CAP CER 10000PF 6.3V X5R 01005 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
245163 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
GRM022R60J103KE19L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 6.3 V, ? 10%, X5R, 01005 [0402 Metric] - Tape and Reel (Alt: GRM022R60J103KE19L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0028 | Buy Now |
DISTI #
81-GRM022R60J103KE9L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 6.3 VDC 10% 01005 X5R RoHS: Compliant | 143200 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07224843
|
Arrow Electronics | Cap Ceramic 0.01uF 6.3V X5R 10% Pad SMD 01005 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 Container: Cut Strips | Americas - 100769 |
|
$0.0041 / $0.0060 | Buy Now |
|
Future Electronics | 01005 0.01 uF 6.3 V ±10% Tolerance X5R Chip Monolithic Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 160000Reel |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
54763383
|
Verical | Cap Ceramic 0.01uF 6.3V X5R 10% Pad SMD 01005 85°C T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 2108 | Americas - 100769 |
|
$0.0060 | Buy Now |
DISTI #
GRM022R60J103KE19L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 6.3 VDC 10% 01005 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 200000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0038 | Buy Now |
DISTI #
GRM022R60J103KE19L
|
TME | Capacitor: ceramic, MLCC, 10nF, 6.3V, X5R, ±10%, SMD, 01005 Min Qty: 40000 | 0 |
|
$0.0021 | RFQ |
Part Details for GRM022R60J103KE19L
GRM022R60J103KE19L CAD Models
GRM022R60J103KE19L Part Data Attributes
|
GRM022R60J103KE19L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM022R60J103KE19L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GRM022R60J103KE19L
This table gives cross-reference parts and alternative options found for GRM022R60J103KE19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM022R60J103KE19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005X5R6R3-103KGR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | GRM022R60J103KE19L vs C01005X5R6R3-103KGR |
CM02X5R103K06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | KYOCERA Corporation | GRM022R60J103KE19L vs CM02X5R103K06AH |
C01005X5R6R3-103KNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP | VENKEL LTD | GRM022R60J103KE19L vs C01005X5R6R3-103KNP |
C01005X5R6R3-103KPB6D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | GRM022R60J103KE19L vs C01005X5R6R3-103KPB6D |
C01005X5R6R3-103KSN6R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | GRM022R60J103KE19L vs C01005X5R6R3-103KSN6R |
C01005X5R6R3-103KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM022R60J103KE19L vs C01005X5R6R3-103KGE |
C01005X5R6R3-103KP6P | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | GRM022R60J103KE19L vs C01005X5R6R3-103KP6P |
CM02X5R103K06AP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | KYOCERA Corporation | GRM022R60J103KE19L vs CM02X5R103K06AP |
C01005X5R6R3-103KSN6D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | GRM022R60J103KE19L vs C01005X5R6R3-103KSN6D |
CC0100KRX5R5BB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X5R, 01005 (0402 mm), 0.009"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | GRM022R60J103KE19L vs CC0100KRX5R5BB103 |