Part Details for GRM0225C1E680GA02L by Murata Manufacturing Co Ltd
Results Overview of GRM0225C1E680GA02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0225C1E680GA02L Information
GRM0225C1E680GA02L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0225C1E680GA02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10206-1-ND
|
DigiKey | CAP CER 68PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
39469 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
GRM0225C1E680GA02L
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 25 V, ? 2%, C0G (NP0), 01005 [0402 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0086 | Buy Now |
DISTI #
81-GRM0225C1E680GA2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 68 pF 25 VDC 2% 01005 C0G (NP0) RoHS: Compliant | 39840 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel |
0 Reel |
|
$0.0037 / $0.0040 | Buy Now |
DISTI #
GRM0225C1E680GA02L
|
TME | Capacitor: ceramic, MLCC, 68pF, 25V, C0G (NP0), ±2%, SMD, 01005 Min Qty: 40000 | 0 |
|
$0.0031 / $0.0055 | RFQ |
DISTI #
GRM0225C1E680GA02L
|
Avnet Abacus | Multilayer Ceramic Capacitor 68 pF 25 V 2 C0G NP0 01005 0402 Metric (Alt: GRM0225C1E680GA02L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM0225C1E680GA02L
GRM0225C1E680GA02L CAD Models
GRM0225C1E680GA02L Part Data Attributes
|
GRM0225C1E680GA02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0225C1E680GA02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GRM0225C1E680GA02L
This table gives cross-reference parts and alternative options found for GRM0225C1E680GA02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0225C1E680GA02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C01005C0G250-680GGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0225C1E680GA02L vs C01005C0G250-680GGR |
C01005C0G250-680GGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0225C1E680GA02L vs C01005C0G250-680GGD |
C01005C0G250-680GNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 01005, CHIP | GRM0225C1E680GA02L vs C01005C0G250-680GNE |
C01005C0G250-680GPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0225C1E680GA02L vs C01005C0G250-680GPP |
C01005C0G250-680GGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0225C1E680GA02L vs C01005C0G250-680GGE |
GRM0225C1E680GDAEL | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | GRM0225C1E680GA02L vs GRM0225C1E680GDAEL |
C01005C0G250-680GPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0225C1E680GA02L vs C01005C0G250-680GPR |
C01005C0G250-680GNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 01005, CHIP | GRM0225C1E680GA02L vs C01005C0G250-680GNU |
C01005C0G250-680GPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 01005, CHIP | GRM0225C1E680GA02L vs C01005C0G250-680GPBP |
C01005C0G250-680GPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0225C1E680GA02L vs C01005C0G250-680GPD |