-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13507-1-ND
|
DigiKey | CAP CER 2.1PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0072 / $0.1000 | Buy Now |
DISTI #
GRM0225C1E2R1BA03L
|
Avnet Americas | Cap Ceramic Monolithic 2.1pF 25VDC 0.1pF SMD Emboss T/R - Tape and Reel (Alt: GRM0225C1E2R1BA03L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
DISTI #
81-GRM0225C1E2R1BA3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.1 pF 25 VDC 0.1 pF 01005 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0046 | Buy Now |
DISTI #
GRM0225C1E2R1BA03L
|
TME | Capacitor: ceramic, MLCC, 2.1pF, 25V, C0G (NP0), ±0.1pF, SMD, 01005 Min Qty: 40000 | 0 |
|
$0.0028 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0225C1E2R1BA03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0225C1E2R1BA03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.76% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 4.76% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
This table gives cross-reference parts and alternative options found for GRM0225C1E2R1BA03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0225C1E2R1BA03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSART042SCG2R1BWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GRM0225C1E2R1BA03L vs MSART042SCG2R1BWRA01 |
MLAST042SCG2R1BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GRM0225C1E2R1BA03L vs MLAST042SCG2R1BWNA01 |
MSAST042SCG2R1BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GRM0225C1E2R1BA03L vs MSAST042SCG2R1BWNA01 |