Part Details for GRM0225C1E1R7WA03L by Murata Manufacturing Co Ltd
Overview of GRM0225C1E1R7WA03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0225C1E1R7WA03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13495-1-ND
|
DigiKey | CAP CER 1.7PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39900 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
GRM0225C1E1R7WA03L
|
Avnet Americas | Cap Ceramic Monolithic 1.7pF 25VDC 0.05pF SMD Emboss T/R - Tape and Reel (Alt: GRM0225C1E1R7WA03L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
81-GRM0225C1E1R7WA3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.7 pF 25 VDC 0.05 pF 01005 C0G (NP0) | 79752 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0093 | Buy Now |
DISTI #
GRM0225C1E1R7WA03L
|
TME | Capacitor: ceramic, MLCC, 1.7pF, 25V, C0G (NP0), ±0.05pF, SMD, 01005 Min Qty: 40000 | 0 |
|
$0.0058 | RFQ |
Part Details for GRM0225C1E1R7WA03L
GRM0225C1E1R7WA03L CAD Models
GRM0225C1E1R7WA03L Part Data Attributes
|
GRM0225C1E1R7WA03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0225C1E1R7WA03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.94% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2.94% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GRM0225C1E1R7WA03L
This table gives cross-reference parts and alternative options found for GRM0225C1E1R7WA03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0225C1E1R7WA03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSART042SCG1R7AWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.94% +Tol, 2.94% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GRM0225C1E1R7WA03L vs MSART042SCG1R7AWRA01 |
GRM0225C1E1R7WA02L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.94% +Tol, 2.94% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | GRM0225C1E1R7WA03L vs GRM0225C1E1R7WA02L |
TVS042CG1R7AC-W | Capacitor, Ceramic, Chip, General Purpose, 1.7pF, 25V, ±0.05pF, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch | TAIYO YUDEN | GRM0225C1E1R7WA03L vs TVS042CG1R7AC-W |
GJM0225C1E1R7WB01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.94% +Tol, 2.94% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0225C1E1R7WA03L vs GJM0225C1E1R7WB01L |
GRM0225C1E1R7WDAEL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.94% +Tol, 2.94% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0225C1E1R7WA03L vs GRM0225C1E1R7WDAEL |
MSAST042SCG1R7AWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.94% +Tol, 2.94% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | GRM0225C1E1R7WA03L vs MSAST042SCG1R7AWNA01 |