Part Details for GRM0225C1E180JA02D by Murata Electronics Oy
Results Overview of GRM0225C1E180JA02D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0225C1E180JA02D Information
GRM0225C1E180JA02D by Murata Electronics Oy is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0225C1E180JA02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 18pF 5% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 17000 |
|
$0.0020 / $0.0042 | Buy Now |