GRM0225C1C1R3BD05D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT

Overview of GRM0225C1C1R3BD05D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Automotive

Price & Stock for GRM0225C1C1R3BD05D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 7.69% +TOL, 7.69% -TOL, C0G, 30PPM/CEL TC, 0.0000013UF, SURFACE MOUNT, 01005 20161
  • 1 $0.0960
  • 834 $0.0432
  • 4,631 $0.0312
$0.0312 / $0.0960 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 7.69% +TOL, 7.69% -TOL, C0G, 30PPM/CEL TC, 0.0000013UF, SURFACE MOUNT, 01005 16000
  • 1 $0.2400
  • 464 $0.0720
  • 5,557 $0.0480
$0.0480 / $0.2400 Buy Now

CAD Models for GRM0225C1C1R3BD05D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM0225C1C1R3BD05D by Murata Manufacturing Co Ltd

GRM0225C1C1R3BD05D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.2 mm
JESD-609 Code
e3
Length
0.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.6923%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
7.6923%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.2 mm
Want to compare parts?
  1. GRM0225C1C1R3BD05D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM0225C1C1R3BD05D

This table gives cross-reference parts and alternative options found for GRM0225C1C1R3BD05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0225C1C1R3BD05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0225C1C1R3BD05B Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0225C1C1R3BD05D vs GRM0225C1C1R3BD05B
NMC01005NPO1R3B16TRPLP4F Ceramic Capacitor, Ceramic, NIC Components Corp GRM0225C1C1R3BD05D vs NMC01005NPO1R3B16TRPLP4F
CMC-016/1R3BN01005T13F Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Tecate Group GRM0225C1C1R3BD05D vs CMC-016/1R3BN01005T13F
MSASE042SCG1R3BWNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 01005, CHIP TAIYO YUDEN GRM0225C1C1R3BD05D vs MSASE042SCG1R3BWNA01
GJM0225C1C1R3BB01L Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0225C1C1R3BD05D vs GJM0225C1C1R3BB01L
CMC-016/1R3BN01005WF Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Tecate Group GRM0225C1C1R3BD05D vs CMC-016/1R3BN01005WF
GRM0225C1C1R3BD05L Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0225C1C1R3BD05D vs GRM0225C1C1R3BD05L
NMC01005NPO1R3B16TRPF Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 01005, NIC Components Corp GRM0225C1C1R3BD05D vs NMC01005NPO1R3B16TRPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0225C1C1R3BD05D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0225C1C1R3BD05D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0225C1C1R3BD05D would you like to use for your alert(s)?
  • Please alert me when GRM0225C1C1R3BD05D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0225C1C1R3BD05D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0225C1C1R3BD05D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0225C1C1R3BD05D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0225C1C1R3BD05D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0225C1C1R3BD05D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: