There are no models available for this part yet.
Overview of GRM0225C1C150GD05D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Automotive
Price & Stock for GRM0225C1C150GD05D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 2% +TOL, 2% -TOL, C0G, 30PPM/CEL TC, 0.000015UF, SURFACE MOUNT, 01005 | 63576 |
|
$0.0315 / $0.2100 | Buy Now |
CAD Models for GRM0225C1C150GD05D by Murata Manufacturing Co Ltd
Part Data Attributes for GRM0225C1C150GD05D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
JESD-609 Code
|
e3
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for GRM0225C1C150GD05D
This table gives cross-reference parts and alternative options found for GRM0225C1C150GD05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0225C1C150GD05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005COG160-150GSN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 01005, | VENKEL LTD | GRM0225C1C150GD05D vs C01005COG160-150GSN6R |
C01005C0G160-150GNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP | VENKEL LTD | GRM0225C1C150GD05D vs C01005C0G160-150GNP |
C01005C0G160-150GPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 01005, | VENKEL LTD | GRM0225C1C150GD05D vs C01005C0G160-150GPBD |
C01005COG160-150GSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 01005, | VENKEL LTD | GRM0225C1C150GD05D vs C01005COG160-150GSNP |
C01005COG160-150GN6B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 01005, | VENKEL LTD | GRM0225C1C150GD05D vs C01005COG160-150GN6B |
C01005C0G160-150GPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, | VENKEL LTD | GRM0225C1C150GD05D vs C01005C0G160-150GPBP |
C01005COG160-150GSNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 01005, | VENKEL LTD | GRM0225C1C150GD05D vs C01005COG160-150GSNR |
GRM0225C1C150GA02L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | GRM0225C1C150GD05D vs GRM0225C1C150GA02L |
C01005COG160-150GPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 01005, | VENKEL LTD | GRM0225C1C150GD05D vs C01005COG160-150GPB |
CU10Y1150GATUA | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GRM0225C1C150GD05D vs CU10Y1150GATUA |