Part Details for GRM0115C1E100GE01L by Murata Manufacturing Co Ltd
Results Overview of GRM0115C1E100GE01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0115C1E100GE01L Information
GRM0115C1E100GE01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0115C1E100GE01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0115C1E100GE01LTR-ND
|
DigiKey | CAP CER 10PF 25V C0G 08004 Min Qty: 50000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1349 | Buy Now |
DISTI #
GRM0115C1E100GE01L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 10pF 25VDC C0G 2% 008004 Emboss T/R - Tape and Reel (Alt: GRM0115C1E10... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1135 / $0.1214 | Buy Now |
DISTI #
81-GRM0115C1E100GE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 25 VDC 2% 008004 C0G (NP0) RoHS: Compliant | 0 |
|
$0.1540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1154 | Buy Now |
DISTI #
GRM0115C1E100GE01L
|
TME | Capacitor: ceramic, MLCC, 10pF, 25V, C0G (NP0), ±2%, SMD, 008004 Min Qty: 50000 | 0 |
|
$0.1410 | RFQ |
DISTI #
GRM0115C1E100GE01L
|
Avnet Asia | Multi-Layer Ceramic Capacitor 10pF 25VDC C0G 2% 008004 Emboss T/R (Alt: GRM0115C1E100GE01L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GRM0115C1E100GE01L
GRM0115C1E100GE01L CAD Models
GRM0115C1E100GE01L Part Data Attributes
|
GRM0115C1E100GE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0115C1E100GE01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 008004, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 008004 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
JESD-609 Code | e3 | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |