Part Details for GRM-KIT-X7R-630V-DE by Murata Manufacturing Co Ltd
Overview of GRM-KIT-X7R-630V-DE by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KRM55WR71H476MH13K | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% | |
KRM55QR71H226KH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 22μF±10% | |
KRM55WR71H476MH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% |
Price & Stock for GRM-KIT-X7R-630V-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM-KIT-X7R-630V-D
|
TME | Kit: capacitors, MLCC, Series: GRM, SMD Min Qty: 1 | 0 |
|
$23.5300 | RFQ |