Part Details for GRM-KIT-X7R-250V-DE by Murata Manufacturing Co Ltd
Results Overview of GRM-KIT-X7R-250V-DE by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM-KIT-X7R-250V-DE Information
GRM-KIT-X7R-250V-DE by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KRM55WR71H476MH13K | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% | |
KRM55QR71H226KH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 22μF±10% | |
KRM55WR71H476MH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% |
Price & Stock for GRM-KIT-X7R-250V-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4308444
|
Farnell | CAPACITOR ASSORTMENT, 0.15UF TO 1UF RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Kit | 5 |
|
$36.4943 / $38.0176 | Buy Now |
DISTI #
GRM-KIT-X7R-250V-D
|
TME | Kit: capacitors, MLCC, Series: GRM, SMD Min Qty: 1 | 0 |
|
$34.1200 | RFQ |