Part Details for GRL-4021-0000 by CW Industries
Overview of GRL-4021-0000 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRL-4021-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRL-4021-0000-ND
|
DigiKey | SWITCH ROCKER DPST 13A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4543 | Buy Now |
DISTI #
629-GRL-4021-0000
|
Mouser Electronics | Rocker Switches DPST 13A 125VAC, Neon RoHS: Compliant | 0 |
|
$2.2500 / $2.3100 | Order Now |
DISTI #
72073930
|
RS | Rocker Switch, GRL 4000,DPST, ON-OFF, Illuminated, Neon Red, Black,13A,125VAC, QC | CW Industries GRL-4021-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $3.0000 | Buy Now |
DISTI #
000000000005831143
|
Sager | Rocker Switches DPST 13A 125VAC, Neon Min Qty: 1 | 0 |
|
$2.1800 / $2.7200 | Buy Now |
Part Details for GRL-4021-0000
GRL-4021-0000 CAD Models
GRL-4021-0000 Part Data Attributes
|
GRL-4021-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRL-4021-0000
CW Industries
Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | RED | |
Actuator Length | 0.23 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRL-4021-0000
This table gives cross-reference parts and alternative options found for GRL-4021-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRL-4021-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN202-J3-R-S2-05-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN202-J3-R-S2-05-QA-7 |
CN22-J8-G-S1-15-H-Q-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN22-J8-G-S1-15-H-Q-7 |
CN22-J6-2-S1-05-H-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN22-J6-2-S1-05-H-Q |
CN22-J8-A-S3-05-D-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN22-J8-A-S3-05-D-QA-7 |
CN22-J6-1-S4-15-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN22-J6-1-S4-15-Q |
CN202-J6-1-S4-05-H-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN202-J6-1-S4-05-H-Q |
CN202-J3-R-S4-15-P-Q-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN202-J3-R-S4-15-P-Q-8 |
CN22-J8-G-S2-05-D-Q-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN22-J8-G-S2-05-D-Q-7 |
CN202-J6-2-S4-15-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN202-J6-2-S4-15-QA |
CN202-J3-A-S1-05-H-Q-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRL-4021-0000 vs CN202-J3-A-S1-05-H-Q-7 |