Part Details for GRL-2011-1600 by CW Industries
Overview of GRL-2011-1600 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRL-2011-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW313-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
950 In Stock |
|
$2.2864 / $3.5600 | Buy Now |
DISTI #
629-GRL20111600
|
Mouser Electronics | Rocker Switches 16A SPST-NO ON/OFF RoHS: Compliant | 605 |
|
$1.8500 / $2.3000 | Buy Now |
DISTI #
72000830
|
RS | Rocker Switch, GRL-2000 Series, SPST, ON-OFF, Neon Illuminated, Red,16A,125VAC,250 Q | CW Industries GRL-2011-1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 727 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles |
323 In Stock |
|
$1.8600 / $2.7600 | Buy Now |
DISTI #
60862586
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Min Qty: 20 Package Multiple: 10 Date Code: 2122 | Americas - 320 |
|
$2.7586 / $3.6556 | Buy Now |
DISTI #
000000000005831130
|
Sager | Rocker Switches 16A SPST-NO ON/OFF Min Qty: 1 | 0 |
|
$2.0900 / $2.5700 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles |
323 In Stock |
|
$1.8600 / $2.7600 | Buy Now |
Part Details for GRL-2011-1600
GRL-2011-1600 CAD Models
GRL-2011-1600 Part Data Attributes:
|
GRL-2011-1600
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRL-2011-1600
CW Industries
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | RED | |
Actuator Length | 0.28 inch | |
Actuator Type | ROCKER | |
Body Breadth | 13.8938 mm | |
Body Color | BLACK | |
Body Height | 19.558 mm | |
Body Length or Diameter | 28.448 mm | |
Center Contact Material | COPPER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COPPER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRL-2011-1600
This table gives cross-reference parts and alternative options found for GRL-2011-1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRL-2011-1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1881.1103 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | GRL-2011-1600 vs 1881.1103 |
1801.6130 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | GRL-2011-1600 vs 1801.6130 |
1881.1112 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | GRL-2011-1600 vs 1881.1112 |
1881.1109 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | GRL-2011-1600 vs 1881.1109 |
1881.1111 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | GRL-2011-1600 vs 1881.1111 |
1881.1108 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | GRL-2011-1600 vs 1881.1108 |
1881.1104 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | GRL-2011-1600 vs 1881.1104 |
GRL-2011-0051 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRL-2011-1600 vs GRL-2011-0051 |