Part Details for GRJ31CR70J226ME12K by Murata Manufacturing Co Ltd
Overview of GRJ31CR70J226ME12K by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ31CR70J226ME12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3006
|
Newark | Cap, Mlcc, 22Uf, X7R, 6.3V, 1206 Rohs Compliant: Yes |Murata GRJ31CR70J226ME12K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2910 / $0.4730 | Buy Now |
DISTI #
94AK3007
|
Newark | Cap, Mlcc, 22Uf, X7R, 6.3V, 1206 Rohs Compliant: Yes |Murata GRJ31CR70J226ME12K Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1520 / $0.1980 | Buy Now |
DISTI #
490-GRJ31CR70J226ME12KTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 6000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2831 | Buy Now |
DISTI #
GRJ31CR70J226ME12K
|
Avnet Americas | Cap Ceramic Monolithic 22uF 6.3VDC 20% SMD Emboss T/R - Tape and Reel (Alt: GRJ31CR70J226ME12K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3318 / $0.3478 | Buy Now |
DISTI #
81-GRJ31CR70J226ME2K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 20% 1206 X7R RoHS: Compliant | 0 |
|
$0.2570 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
Part Details for GRJ31CR70J226ME12K
GRJ31CR70J226ME12K CAD Models
GRJ31CR70J226ME12K Part Data Attributes:
|
GRJ31CR70J226ME12K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ31CR70J226ME12K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRJ31CR70J226ME12K
This table gives cross-reference parts and alternative options found for GRJ31CR70J226ME12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ31CR70J226ME12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ31LAB7226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CR70J226ME12K vs MMASJ31LAB7226MTNA01 |
MCASJ31LAB7226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CR70J226ME12K vs MCASJ31LAB7226MTNA1J |
MMASJ31LAB7226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CR70J226ME12K vs MMASJ31LAB7226MTNA18 |
MCASJ31LAB7226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CR70J226ME12K vs MCASJ31LAB7226MTNA01 |
CL31B226MQKVPNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | GRJ31CR70J226ME12K vs CL31B226MQKVPNE |
MBASJ31LAB7226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CR70J226ME12K vs MBASJ31LAB7226MTNA01 |