-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10933-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7S 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1370 In Stock |
|
$0.1487 / $0.7200 | Buy Now |
DISTI #
GRJ31CC71H475KE11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: GRJ31CC71H475KE11L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1491 | Buy Now |
DISTI #
81-GRJ31CC71H475KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7S RoHS: Compliant | 730 |
|
$0.1440 / $0.6600 | Buy Now |
|
Future Electronics | 1206 4.7 uF 50 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1500 / $0.1610 | Buy Now |
DISTI #
58835433
|
Verical | Cap Ceramic 4.7uF 50V X7S 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 686 Package Multiple: 1 Date Code: 2127 | Americas - 1493 |
|
$0.1433 / $0.1457 | Buy Now |
DISTI #
69058458
|
Verical | Cap Ceramic 4.7uF 50V X7S 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 2210 | Americas - 1262 |
|
$0.1425 / $0.1488 | Buy Now |
DISTI #
GRJ31CC71H475KE11L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1420 / $0.1560 | Buy Now |
DISTI #
GRJ31CC71H475KE11L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 10%, X7S, 1206 [3216 Metric] (Alt: GRJ31CC71H475KE11L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301954822
|
Chip1Stop | Cap Ceramic 4.7uF 50V X7S 10% Pad SMD 1206 Soft Termination 125C T/R Container: Cut Tape | 1262 |
|
$0.1140 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRJ31CC71H475KE11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ31CC71H475KE11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRJ31CC71H475KE11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ31CC71H475KE11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMR316BC7475KL-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CC71H475KE11L vs UMR316BC7475KL-T |
MMASU31LAC7475KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CC71H475KE11L vs MMASU31LAC7475KTCA18 |
UMJ316BC7475KLHTE | Ceramic Capacitor, Ceramic | TAIYO YUDEN | GRJ31CC71H475KE11L vs UMJ316BC7475KLHTE |
MCJCU31LBC7475KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CC71H475KE11L vs MCJCU31LBC7475KTDA01 |
MCJCU31LBC7475KTDA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CC71H475KE11L vs MCJCU31LBC7475KTDA1J |
MBJCU31LBC7475KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CC71H475KE11L vs MBJCU31LBC7475KTDA18 |
MBASU31LAC7475KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CC71H475KE11L vs MBASU31LAC7475KTCA18 |
GGM31CC71H475KA03K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRJ31CC71H475KE11L vs GGM31CC71H475KA03K |
MMJCU31LBC7475KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRJ31CC71H475KE11L vs MMJCU31LBC7475KTDA18 |
GRJ31CC71H475KE11K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRJ31CC71H475KE11L vs GRJ31CC71H475KE11K |