Part Details for GRJ31BR72J472KWJ1K by Murata Manufacturing Co Ltd
Overview of GRJ31BR72J472KWJ1K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ31BR72J472KWJ1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRJ31BR72J472KWJ1K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 630 V, � 10%, X7R, 1206 [3216 Metric] (Alt: GRJ31BR72J472KWJ1K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRJ31BR72J472KWJ1K
GRJ31BR72J472KWJ1K CAD Models
GRJ31BR72J472KWJ1K Part Data Attributes
|
GRJ31BR72J472KWJ1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ31BR72J472KWJ1K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRJ31BR72J472KWJ1K
This table gives cross-reference parts and alternative options found for GRJ31BR72J472KWJ1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ31BR72J472KWJ1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206KKX7RZBB472 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRJ31BR72J472KWJ1K vs AC1206KKX7RZBB472 |
12062R472KZBB0D | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | YAGEO Corporation | GRJ31BR72J472KWJ1K vs 12062R472KZBB0D |
CF316X7R472K630KT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | KYOCERA Corporation | GRJ31BR72J472KWJ1K vs CF316X7R472K630KT |
1206B472K631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | GRJ31BR72J472KWJ1K vs 1206B472K631CT |
CMC-630/472KX1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Tecate Group | GRJ31BR72J472KWJ1K vs CMC-630/472KX1206T13F |
1206B472K631N3 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Hitano Enterprise Corp | GRJ31BR72J472KWJ1K vs 1206B472K631N3 |
CALC1206B631A472K-T3 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | GRJ31BR72J472KWJ1K vs CALC1206B631A472K-T3 |
C1206X472K631TDO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Holy Stone Enterprise Co Ltd | GRJ31BR72J472KWJ1K vs C1206X472K631TDO |
C1206X472K631BDX | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Holy Stone Enterprise Co Ltd | GRJ31BR72J472KWJ1K vs C1206X472K631BDX |
GRM31BR72J472KW01L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRJ31BR72J472KWJ1K vs GRM31BR72J472KW01L |