Part Details for GRJ-21 BK by TE Connectivity
Overview of GRJ-21 BK by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ-21 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRJ-21BK
|
TME | Enclosure: multipurpose, X: 250mm, Y: 600mm, Z: 161mm, polyester Min Qty: 1 | 8 |
|
$104.8900 / $129.1000 | Buy Now |