Part Details for GRF7-P-C-02-1000-CA3-S-S by Samtec Inc
Results Overview of GRF7-P-C-02-1000-CA3-S-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRF7-P-C-02-1000-CA3-S-S Information
GRF7-P-C-02-1000-CA3-S-S by Samtec Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for GRF7-P-C-02-1000-CA3-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRF7-P-C-02-1000-CA3-S-S
|
Avnet Americas | 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jac - Bulk (Alt: GRF7-P-C-02-1000-CA3-S-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8ec43cd7c1c4c383d08b4
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for GRF7-P-C-02-1000-CA3-S-S
GRF7-P-C-02-1000-CA3-S-S CAD Models
GRF7-P-C-02-1000-CA3-S-S Part Data Attributes
|
GRF7-P-C-02-1000-CA3-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF7-P-C-02-1000-CA3-S-S
Samtec Inc
RF Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.721 inch | |
Body Length | 0.851 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | YES | |
Reference Standard | UL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |