Part Details for GRF7-P-C-02-0100-CA3-S-S by Samtec Inc
Overview of GRF7-P-C-02-0100-CA3-S-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GRF7-P-C-02-0100-CA3-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GRF7-P-C-02-0100-CA3-S-S-ND
|
DigiKey | 5.00 MM 75 OHM GANGED MICRO-MINI Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRF7-P-C-02-0100-C
|
Avnet Americas | 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jac - Bulk (Alt: GRF7-P-C-02-0100-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8ec40cd7c1c4c383d0536
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GRF7-P-C-02-0100-CA3-S-S
|
Toby Electronics | GRF7-C - Samtec 5mm 75 Ohm Ganged Micro-Miniature RF Plug Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |
Part Details for GRF7-P-C-02-0100-CA3-S-S
GRF7-P-C-02-0100-CA3-S-S CAD Models
GRF7-P-C-02-0100-CA3-S-S Part Data Attributes:
|
GRF7-P-C-02-0100-CA3-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF7-P-C-02-0100-CA3-S-S
Samtec Inc
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.721 inch | |
Body Length | 0.851 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | YES | |
Reference Standard | UL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |