Part Details for GRF4.0417.013 by Schurter Electronic Components
Overview of GRF4.0417.013 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF4.0417.013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1103
|
Newark | Power Entry Module, Plug, 5A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter GRF4.0417.013 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GRF4.0417.013
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port - Bulk (Alt: GRF4.0417.013) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
693-GRF4.0417.013
|
Mouser Electronics | AC Power Entry Modules 10A PANL MOUNT 1.5mm RoHS: Compliant | 0 |
|
$8.6200 | Order Now |
DISTI #
GRF4.0417.013
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port - Bulk (Alt: GRF4.0417.013) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for GRF4.0417.013
GRF4.0417.013 CAD Models
GRF4.0417.013 Part Data Attributes:
|
GRF4.0417.013
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GRF4.0417.013
Schurter Electronic Components
Mains Power Connector, 10/15A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60950; CSA; VDE; UL 94V-0 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250/125VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |