Part Details for GRF4.0029.013 by Schurter Electronic Components
Overview of GRF4.0029.013 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for GRF4.0029.013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-GRF4.0029.013
|
Mouser Electronics | AC Power Entry Modules 15A PANL MOUNT 1.5mm RoHS: Compliant | 0 |
|
$8.6200 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
Part Details for GRF4.0029.013
GRF4.0029.013 CAD Models
GRF4.0029.013 Part Data Attributes
|
GRF4.0029.013
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GRF4.0029.013
Schurter Electronic Components
Mains Power Connector, 10/15A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60950; CSA; VDE; UL 94V-0 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250/125VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for GRF4.0029.013
This table gives cross-reference parts and alternative options found for GRF4.0029.013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRF4.0029.013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRF4.0022.013 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | GRF4.0029.013 vs GRF4.0022.013 |
GRF4.0027.013 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | GRF4.0029.013 vs GRF4.0027.013 |
GRF4.0412.013 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250/125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | GRF4.0029.013 vs GRF4.0412.013 |