-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 4900MHz Min, 6000MHz Max, 1 Func, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
459-GRF2541
|
Mouser Electronics | RF Amplifier 5GHz 802.11a/n/ac/p Gain 16.4dB RoHS: Compliant | 14932 |
|
$1.2600 / $4.0800 | Buy Now |
DISTI #
36461984
|
Verical | Ultra-Low Noise RF Amplifier Min Qty: 21 Package Multiple: 1 Date Code: 1728 | Americas - 3440 |
|
$2.5000 | Buy Now |
DISTI #
GRF2541
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 3440 |
|
$1.8600 / $2.5000 | Buy Now |
DISTI #
GRF2541-TR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRF2541
Guerrilla RF
Buy Now
Datasheet
|
Compare Parts:
GRF2541
Guerrilla RF
Wide Band Low Power Amplifier, 4900MHz Min, 6000MHz Max, 1 Func, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUERRILLA RF INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Description | RF Amplifier 5GHz 802.11a/n/ac/p Gain 16.4dB | |
Samacsys Manufacturer | Guerrilla RF | |
Samacsys Modified On | 2024-08-29 06:58:57 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | Conflict Minerals Declaration | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.4 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.06,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 2.1 |