-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 2500MHz Min, 5000MHz Max, 1 Func, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
459-GRF2171
|
Mouser Electronics | RF Amplifier Ultra High Gain Ultra LNA, 2.5 - 5.0 GHz RoHS: Compliant | 3077 |
|
$1.3700 / $4.4400 | Buy Now |
DISTI #
59366754
|
Verical | High Gain Ultra LNA Min Qty: 2500 Package Multiple: 2500 | Americas - 15000 |
|
$1.5500 | Buy Now |
DISTI #
36461785
|
Verical | High Gain Ultra LNA Min Qty: 34 Package Multiple: 1 Date Code: 1918 | Americas - 1008 |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 1395 |
|
RFQ | ||
DISTI #
GRF2171-TR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 15000 |
|
$1.4800 | Buy Now |
DISTI #
GRF2171
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 1008 |
|
$0.9800 | Buy Now |
DISTI #
C1S338900000128
|
Chip1Stop | Unclassified RoHS: Compliant | 15000 |
|
$1.7000 / $1.7300 | Buy Now |
DISTI #
C1S338900000784
|
Chip1Stop | Unclassified RoHS: Compliant | 1008 |
|
$1.7400 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRF2171
Guerrilla RF
Buy Now
Datasheet
|
Compare Parts:
GRF2171
Guerrilla RF
Wide Band Low Power Amplifier, 2500MHz Min, 5000MHz Max, 1 Func, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUERRILLA RF INC | |
Package Description | DFN-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Guerrilla RF | |
Construction | COMPONENT | |
Gain | 24.8 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SOLCC6,.06,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 95 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 2 |