GRF2133
Guerrilla RF
Description: Wide Band Low Power Amplifier, 100MHz Min, 2700MHz Max, 1 Func, DFN-6

Overview of GRF2133 by Guerrilla RF

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GRF2133 by Guerrilla RF

Part # Manufacturer Description Stock Price Buy
DISTI # 459-GRF2133
Mouser Electronics RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max. RoHS: Compliant 20917
  • 1 $2.2400
  • 10 $2.1200
  • 100 $1.9600
  • 250 $1.7300
  • 500 $1.5400
  • 1,000 $0.8800
  • 2,500 $0.7500
  • 5,000 $0.7000
$0.7000 / $2.2400 Buy Now
DISTI # 45662962
Verical Ultra-High Gain LNA Tuning Range 0.1 to 2.7 GHz Min Qty: 2500 Package Multiple: 2500 Date Code: 1939 Americas - 17500
  • 2,500 $1.0000
$1.0000 Buy Now
DISTI # 36461573
Verical Ultra-High Gain LNA Tuning Range 0.1 to 2.7 GHz Min Qty: 29 Package Multiple: 1 Date Code: 1919 Americas - 2002
  • 29 $1.8000
$1.8000 Buy Now
DISTI # GRF2133-TR
Richardson RFPD RF & MW LNA RoHS: Compliant Min Qty: 2500 17500
  • 2,500 $0.9800
$0.9800 Buy Now
DISTI # GRF2133
Richardson RFPD RF & MW LNA RoHS: Compliant Min Qty: 1 2002
  • 1 $1.7900
$1.7900 Buy Now
DISTI # C1S338900000960
Chip1Stop RF Amplifiers RoHS: Compliant 17500
  • 2,500 $1.1100
  • 5,000 $1.1000
  • 10,000 $1.0900
$1.0900 / $1.1100 Buy Now
DISTI # C1S338900000252
Chip1Stop RF Amplifiers RoHS: Compliant 2002
  • 18 $3.0400
  • 25 $2.4500
  • 50 $2.0200
  • 500 $2.0100
$2.0100 / $3.0400 Buy Now

CAD Models for GRF2133 by Guerrilla RF
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRF2133 by Guerrilla RF

GRF2133
Guerrilla RF
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GUERRILLA RF INC
Package Description
DFN-6
Reach Compliance Code
unknown
Samacsys Manufacturer
Guerrilla RF
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
26.5 dB
Input Power-Max (CW)
23 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
2700 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOLCC6,.06,20
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Surface Mount
YES
Technology
PHEMT
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
VSWR-Max
2
Want to compare parts?
  1. GRF2133
    Guerrilla RF
    Wide Band Low Power Amplifier, 100MHz Min, 2700MHz Max, 1 Func, DFN-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRF2133 by Guerrilla RF.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRF2133 by Guerrilla RF

Select Manufacturer
Which Manufacturer of GRF2133 would you like to use for your alert(s)?
  • Please alert me when GRF2133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRF2133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRF2133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRF2133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRF2133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRF2133 by Guerrilla RF

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: