Part Details for GRF2.0215.11 by Schurter Electronic Components
Results Overview of GRF2.0215.11 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRF2.0215.11 Information
GRF2.0215.11 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4GRF20FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4GRF20XBG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-VFBGA177-1313-0.80-001 | |
R4F20215RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for GRF2.0215.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6050
|
Newark | Power Entry Module, Plug, 15A, Connector Type:Filtered Power Entry, Current Rating:15A, Voltage R... more RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.0200 | Buy Now |
DISTI #
486-5652-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
120 In Stock |
|
$3.7630 / $6.5400 | Buy Now |
DISTI #
GRF2.0215.11
|
Avnet Americas | GRF2 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GRF2.0215.11) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$3.4207 / $3.9592 | Buy Now |
DISTI #
70080630
|
RS | Conn, Electrical, Module, Inlet, Snap-In, Pin Cont,3 Cond,3 Poles, Quick Connect,125V | Schurter GRF... more RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $4.4200 | RFQ |
|
Onlinecomponents.com | GRF2 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.7700 / $4.6100 | Buy Now |
DISTI #
000000000000761769
|
Sager | AC Power Entry Modules PNL QC W/ EMI SHIELD Min Qty: 1 | 0 |
|
$3.5500 / $4.3400 | Buy Now |
DISTI #
GRF2.0215.11
|
Avnet Abacus | GRF2 POWER ENTRY MODUL 10A (Alt: GRF2.0215.11) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GRF2 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.7700 / $4.6100 | Buy Now |
Part Details for GRF2.0215.11
GRF2.0215.11 CAD Models
GRF2.0215.11 Part Data Attributes
|
GRF2.0215.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GRF2.0215.11
Schurter Electronic Components
Mains Power Connector, 10/15A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
GRF2.0215.11 Frequently Asked Questions (FAQ)
-
Schurter provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the thermal stress on the component.
-
The maximum allowable voltage drop across the GRF2.0215.11 is typically specified as 100 mV to 200 mV. Exceeding this value may lead to overheating or premature failure.
-
The GRF2.0215.11 is rated for operation up to 125°C. However, it's essential to derate the fuse's current rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
To select the correct fuse rating, consider the maximum expected current, voltage, and power dissipation in your application. Consult the datasheet and application notes for guidance on selecting the appropriate fuse rating.