Part Details for GRF180-12 by Teledyne Relays
Overview of GRF180-12 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF180-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-GRF180-12
|
Mouser Electronics | High Frequency / RF Relays 12V DC-6GHz .15W RoHS: Compliant | 22 |
|
$119.2900 / $130.4300 | Buy Now |
DISTI #
70020624
|
RS | Relay, Broadband, DPDT, 0.02 pF (Typ.) (Interconnect), 12.0 VDC (Nom.), TO-5 | Teledyne Relays GRF180-12 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$137.5300 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 500Ohm 0.25A DPDT (9.53x12.95x8.64)mm SMD Magnetic Latching Broadband RF Relay RoHS: Compliant |
87 In Stock |
|
$96.9300 / $131.6600 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 500Ohm 0.25A DPDT (9.53x12.95x8.64)mm SMD Magnetic Latching Broadband RF Relay RoHS: Compliant |
87 In Stock |
|
$96.9300 / $131.6600 | Buy Now |