Part Details for GRF172D-5 by Teledyne Technologies Inc
Overview of GRF172D-5 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for GRF172D-5
GRF172D-5 CAD Models
GRF172D-5 Part Data Attributes
|
GRF172D-5
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
GRF172D-5
Teledyne Technologies Inc
Electromechanical Relay, DPDT, 5.8VDC (Coil), 1A (Contact), 28VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Teledyne Technologies | |
Relay Type | RF RELAY |