Part Details for GRF1-P-C-08-0305-C1-D by Samtec Inc
Overview of GRF1-P-C-08-0305-C1-D by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF1-P-C-08-0305-C1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRF1-P-C-08-0305-C
|
Avnet Americas | Cable Assembly RG316 0.305m 26AWG 8 POS MMCX to 8 POS MMCX M-M Bulk - Bulk (Alt: GRF1-P-C-08-0305-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003048233
|
Sager | Samtec | 0 |
|
Buy Now | |
DISTI #
5cd8ec5dcd7c1c4c383d27ef
|
Samtec | 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
Buy Now |