Part Details for GRF1-P-C-08-0250-C1-S-S by Samtec Inc
Results Overview of GRF1-P-C-08-0250-C1-S-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRF1-P-C-08-0250-C1-S-S Information
GRF1-P-C-08-0250-C1-S-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
5962-93025-000 | Renesas Electronics Corporation | 54FCT2373T | |
XAH335025.000000I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for GRF1-P-C-08-0250-C1-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GRF1-P-C-08-0250-C1-S-S-ND
|
DigiKey | COAX CBL MMCXV TO CABLE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRF1-P-C-08-0250-C1-S-S
|
Avnet Americas | Cable Assembly RG316 0.25m 26AWG 8 POS MMCX M Bulk - Bulk (Alt: GRF1-P-C-08-0250-C1-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8ec37cd7c1c4c383cfb45
|
Samtec | 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002669106
|
Sager | Headers & Wire Housings 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount | 0 |
|
Buy Now |
Part Details for GRF1-P-C-08-0250-C1-S-S
GRF1-P-C-08-0250-C1-S-S CAD Models
GRF1-P-C-08-0250-C1-S-S Part Data Attributes
|
GRF1-P-C-08-0250-C1-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF1-P-C-08-0250-C1-S-S
Samtec Inc
Board Connector, 8 Contact(s), Male, Straight, Locking, Plug
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.031 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Total Number of Contacts | 8 |
Alternate Parts for GRF1-P-C-08-0250-C1-S-S
This table gives cross-reference parts and alternative options found for GRF1-P-C-08-0250-C1-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRF1-P-C-08-0250-C1-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR05N0-26F5-180 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | GRF1-P-C-08-0250-C1-S-S vs SR05N0-26F5-180 |
M80-4T11601F1-03-321-01-321 | Harwin | Check for Price | Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | GRF1-P-C-08-0250-C1-S-S vs M80-4T11601F1-03-321-01-321 |
M80-4T11601F1-04-321-00-321 | Harwin | Check for Price | Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | GRF1-P-C-08-0250-C1-S-S vs M80-4T11601F1-04-321-00-321 |
M80-4T11601F3-04-322-00-321 | Harwin | Check for Price | Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | GRF1-P-C-08-0250-C1-S-S vs M80-4T11601F3-04-322-00-321 |
M80-4T11601F2-03-321-01-322 | Harwin | Check for Price | Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | GRF1-P-C-08-0250-C1-S-S vs M80-4T11601F2-03-321-01-322 |
GRF1-P-C-08-0150-C1-S | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), Male, Straight, Locking, Plug | GRF1-P-C-08-0250-C1-S-S vs GRF1-P-C-08-0150-C1-S |
M80-4T11601F2-01-322-03-322 | Harwin | Check for Price | Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | GRF1-P-C-08-0250-C1-S-S vs M80-4T11601F2-01-322-03-322 |
M80-4T11601F2-03-321-01-321 | Harwin | Check for Price | Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | GRF1-P-C-08-0250-C1-S-S vs M80-4T11601F2-03-321-01-321 |
SR05N0-26C3-180 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | GRF1-P-C-08-0250-C1-S-S vs SR05N0-26C3-180 |
M80-4T11601F2-01-321-03-321 | Harwin | Check for Price | Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | GRF1-P-C-08-0250-C1-S-S vs M80-4T11601F2-01-321-03-321 |