Part Details for GRF1-P-C-02-0200-C1-D-S by Samtec Inc
Overview of GRF1-P-C-02-0200-C1-D-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF1-P-C-02-0200-C1-D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GRF1-P-C-02-0200-C1-D-S-ND
|
DigiKey | 5.00 MM 50 OHM GANGED MICRO-MINI Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRF1-P-C-02-0200-C
|
Avnet Americas | Cable Assembly RG316 0.2m 26AWG 2 POS MMCX to 2 POS MMCX M-M Bulk - Bulk (Alt: GRF1-P-C-02-0200-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8ec4ecd7c1c4c383d16a9
|
Samtec | 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GRF1-P-C-02-0200-C1-D-S
|
Toby Electronics | GRF1-C - Samtec 5mm 50 Ohm Ganged Micro-Miniature RF Plug Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
Buy Now |