Part Details for GRF1-J-P-02-E-RA-TH1 by Samtec Inc
Overview of GRF1-J-P-02-E-RA-TH1 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GRF1-J-P-02-E-RA-TH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7497
|
Newark | Ganged Micro-Mini Rf, 2Jack, 50 Ohm, Pcb, Connector Type:Mmcx Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec GRF1-J-P-02-E-RA-TH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$6.8700 / $11.3700 | Buy Now |
DISTI #
SAM15981-ND
|
DigiKey | CONN RF JACK 1X2 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
351 In Stock |
|
$8.6374 / $14.2900 | Buy Now |
DISTI #
GRF1-J-P-02-E-RA-T
|
Avnet Americas | RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Rail/Tube (Alt: GRF1-J-P-02-E-RA-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 93 Factory Stock |
|
$6.7300 / $11.4700 | Buy Now |
DISTI #
200-GRF1JP02ERATH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant | 75 |
|
$5.9300 / $11.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4000 / $11.4700 | Buy Now | |
|
Quest Components | BOARD TERMINATED, FEMALE, RF CONNECTOR, SOLDER, JACK | 38 |
|
$5.2650 / $12.1500 | Buy Now |
DISTI #
GRF1-J-P-02-E-RA-T
|
Avnet Americas | RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Rail/Tube (Alt: GRF1-J-P-02-E-RA-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 93 Factory Stock |
|
$6.7300 / $11.4700 | Buy Now |
|
Powell Electronics | 5.00 mm 50 Ohm Ga Min Qty: 1 | 91 |
|
$6.7300 / $11.4700 | Buy Now |
DISTI #
000000000002668953
|
Sager | RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount Min Qty: 1 | 93 |
|
$6.4600 / $11.4700 | Buy Now |
|
Master Electronics | 0 |
|
$5.4000 / $11.4700 | Buy Now |
Part Details for GRF1-J-P-02-E-RA-TH1
GRF1-J-P-02-E-RA-TH1 CAD Models
GRF1-J-P-02-E-RA-TH1 Part Data Attributes:
|
GRF1-J-P-02-E-RA-TH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF1-J-P-02-E-RA-TH1
Samtec Inc
RF Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |