Part Details for GRDASPA1.23-FQFS-26-1 by OSRAM GmbH
Overview of GRDASPA1.23-FQFS-26-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRDASPA1.23-FQFS-26-1
GRDASPA1.23-FQFS-26-1 CAD Models
GRDASPA1.23-FQFS-26-1 Part Data Attributes
|
GRDASPA1.23-FQFS-26-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
GRDASPA1.23-FQFS-26-1
OSRAM GmbH
SURFACE-MOUNT/AXIAL LED LAMP,ORANGE-RED,LED-8D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 2.6 V | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.31 mm | |
Peak Wavelength | 634 nm | |
Reverse Voltage-Max | 1.2 V | |
Viewing Angle | 120 deg |