Part Details for GRD1125151PA by Essentra Components
Overview of GRD1125151PA by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRD1125151PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3747
|
Newark | Grommet, Pvc, 32Mm, Black, Grommet Type:Closed/Holeplug, Cable Diameter Min:-, Cable Diameter Max:25.5Mm, Grommet Material:Pvc (Polyvinylchloride), Mounting Hole Dia:32Mm, Panel Thickness Max:4Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components GRD1125151PA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 | Buy Now |
DISTI #
RPC6091-ND
|
DigiKey | DIAPHRAGM GROMMET - TWO SIDED CU Min Qty: 1 Lead time: 12 Weeks Container: Box |
883 In Stock |
|
$0.5234 / $1.0500 | Buy Now |
DISTI #
144-GRD1125151PA
|
Mouser Electronics | Grommets & Bushings DIAPHRAGM GROMMET:PVC BLACK, 1-1/4 DIAPH.GRMT 19431 : RoHS: Compliant | 848 |
|
$0.5230 / $1.0100 | Buy Now |
DISTI #
71256120
|
RS | DIAPHRAGM GROMMET:PVC BLACK | Essentra Components GRD1125151PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 552 |
|
$0.9500 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4540 | Buy Now |
|
Onlinecomponents.com | Diaphragm Grommet - 31.8 mm (1.252 in) - 25.5 mm (1.004 in) - 1 RoHS: Compliant | 0 |
|
$0.4259 / $0.6404 | Buy Now |
Part Details for GRD1125151PA
GRD1125151PA CAD Models
GRD1125151PA Part Data Attributes
|
GRD1125151PA
Essentra Components
Buy Now
|
Compare Parts:
GRD1125151PA
Essentra Components
|
Samacsys Manufacturer | Essentra Components |