Part Details for GRC00DD1002VTNL by Vishay Intertechnologies
Overview of GRC00DD1002VTNL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRC00DD1002VTNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRC00DD1002VTNL
|
TME | Capacitor: electrolytic, THT, 10uF, 350VDC, Pitch: 5mm, ±20%, 2000h Min Qty: 2 | 512 |
|
$0.0840 / $0.4690 | Buy Now |