-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRB293A01BB by CW Industries is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW659-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
725 In Stock |
|
$3.4553 / $5.3800 | Buy Now |
DISTI #
629-GRB293A01BB
|
Mouser Electronics | Rocker Switches On-Off Rocker Black I/O RoHS: Compliant | 1316 |
|
$3.4500 / $4.8700 | Buy Now |
DISTI #
72073912
|
RS | Rocker Switch, GRB Series, SPST, ON-OFF, Round, Black,"O-I" Legend,20A,125VAC, QC | CW Industries GR... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $5.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $4.4600 | Buy Now |
DISTI #
000000000005831120
|
Sager | Rocker Switches On-Off Rocker Black I/O Min Qty: 1 | 0 |
|
$3.1400 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRB293A01BB
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB293A01BB
CW Industries
Rocker Switch, SPST, On-off, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for GRB293A01BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRB293A01BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSC11AD1C14 | Lamb Industries | Check for Price | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs RSC11AD1C14 |
1601-13E | Eaton Corporation | Check for Price | Rocker Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs 1601-13E |
1601-12E | Eaton Corporation | Check for Price | Rocker Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs 1601-12E |
1605-11E | Eaton Corporation | Check for Price | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs 1605-11E |
RSC144D1B00 | Lamb Industries | Check for Price | Rocker Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs RSC144D1B00 |
RSC111D1100 | Lamb Industries | Check for Price | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs RSC111D1100 |
RSC114D1B24 | Lamb Industries | Check for Price | Rocker Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs RSC114D1B24 |
1605-21E | Eaton Corporation | Check for Price | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs 1605-21E |
RSC14AD1121 | Lamb Industries | Check for Price | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs RSC14AD1121 |
RSC144D1100 | Lamb Industries | Check for Price | Rocker Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRB293A01BB vs RSC144D1100 |