GRB271D1BBNN1NN
CW Industries
Description: Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of GRB271D1BBNN1NN by CW Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Price & Stock for GRB271D1BBNN1NN by CW Industries

Part # Manufacturer Description Stock Price Buy
DISTI # CW134-ND
DigiKey SWITCH ROCKER SPDT 20A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk 421
In Stock
  • 1 $4.1600
  • 10 $3.5890
  • 25 $3.3840
  • 50 $3.2370
  • 100 $3.0961
  • 250 $2.9189
$2.9189 / $4.1600 Buy Now
DISTI # 629-GRB271D1BBNN1NN
Mouser Electronics Rocker Switches ON-OFF-ON Rocker IP66 RoHS: Compliant 0
  • 1,000 $2.9600
  • 2,000 $2.9300
$2.9300 / $2.9600 Order Now
DISTI # 000000000005831103
Sager Rocker Switches ON-OFF-ON Rocker IP66 0
Buy Now

CAD Models for GRB271D1BBNN1NN by CW Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRB271D1BBNN1NN by CW Industries

GRB271D1BBNN1NN
CW Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CW INDUSTRIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
BLACK
Actuator Length
0.39 inch
Actuator Material
GLASS FILLED NYLON
Actuator Type
ROCKER
Body Breadth
21.0058 mm
Body Color
BLACK
Body Height
26.8986 mm
Body Length or Diameter
36.2966 mm
Contact (AC) Max Power Rating R Load
0.75HP@125VAC
Contact (AC) Max Rating R Load
20A@125VAC
Contact Current(AC)-Max
20 A
Contact Function
ON-OFF-ON
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
125 V
Dielectric Withstand Volts
1500VAC V
Housing Material
NYLON
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Length
0.366 inch
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
Want to compare parts?
  1. GRB271D1BBNN1NN
    CW Industries
    Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Related Parts for GRB271D1BBNN1NN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRB271D1BBNN1NN by CW Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRB271D1BBNN1NN by CW Industries

Select Manufacturer
Which Manufacturer of GRB271D1BBNN1NN would you like to use for your alert(s)?
  • Please alert me when GRB271D1BBNN1NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRB271D1BBNN1NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRB271D1BBNN1NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRB271D1BBNN1NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRB271D1BBNN1NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRB271D1BBNN1NN by CW Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: