Part Details for GRB066A02BB2 by CW Industries
Overview of GRB066A02BB2 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for GRB066A02BB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW648-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8750 | Buy Now |
DISTI #
629-GRB066A02BB2
|
Mouser Electronics | Rocker Switches On-Off Rocker Black I/O RoHS: Compliant | 206 |
|
$1.7600 / $2.9000 | Buy Now |
DISTI #
72073606
|
RS | Rocker Switch, GRB, SPST, ON-OFF, Concave, Black,"O-I" Legend,16A,125VAC,.187" QC | CW Industries GRB066A02BB2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $1.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
DISTI #
000000000005831052
|
Sager | Rocker Switches On-Off Rocker Black I/O Min Qty: 1 | 0 |
|
$1.7300 / $2.1500 | Buy Now |
Part Details for GRB066A02BB2
GRB066A02BB2 CAD Models
GRB066A02BB2 Part Data Attributes
|
GRB066A02BB2
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRB066A02BB2
CW Industries
Rocker Switch, SPST, On-off, 10A, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 13.0048 mm | |
Body Color | BLACK | |
Body Height | 7.112 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VAC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.465 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |