There are no models available for this part yet.
Overview of GRA-403 by GW Instek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft |
Price & Stock for GRA-403 by GW Instek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79T9569
|
Newark | Rack Mount For Psh |Gw Instek GRA-403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.0000 | Buy Now |