Part Details for GR731AW0BB223KW01D by Murata Manufacturing Co Ltd
Overview of GR731AW0BB223KW01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GR731AW0BB223KW01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3850
|
Newark | Cap, Mlcc, 0.022Uf, X7T, 350V, 1206 Rohs Compliant: Yes |Murata GR731AW0BB223KW01D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1010 / $0.3120 | Buy Now |
DISTI #
94AK3851
|
Newark | Cap, Mlcc, 0.022Uf, X7T, 350V, 1206 Rohs Compliant: Yes |Murata GR731AW0BB223KW01D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
GR731AW0BB223KW01D-ND
|
DigiKey | CAP CER 0.022UF 350V 1206 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1911 | Buy Now |
DISTI #
GR731AW0BB223KW01D
|
Avnet Americas | Cap Ceramic 0.022uF 350V X7T 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: GR731AW0BB223KW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1905 / $0.2103 | Buy Now |
DISTI #
81-GR731AW0BB223KW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 350 VDC 10% 1206 X7T RoHS: Compliant | 0 |
|
$0.1620 / $0.1990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1547 | Buy Now |
Part Details for GR731AW0BB223KW01D
GR731AW0BB223KW01D CAD Models
GR731AW0BB223KW01D Part Data Attributes
|
GR731AW0BB223KW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR731AW0BB223KW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 350V, 10% +Tol, 10% -Tol, 22/-33% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 350 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |